This TE Connectivity connector features a circular design with 6 contacts, supporting a maximum voltage rating of 550VDC and a maximum current rating of 5A. It has a crimp termination method and a straight body orientation. The connector is designed for cable mount applications and has a temperature range of -65°C to 175°C.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 6 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 550VDC|400VAC |
| Max Current Rating | 5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |