This connector features a body made of aluminium, with copper alloy and copper contacts plated with gold. It has a male gender and is designed for crimp termination. The connector is part of the MIL-C-38999 Series III series and is not compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity D38999/26WB2PN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-C-38999 Series III |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity D38999/26WB2PN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.