This connector features a male gender, aluminium body material, and cadmium plating. It meets the military standard MIL-DTL-38999 and has 2 positions with 2 contacts. The contact material is copper alloy with gold plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity D38999/26WB2PN-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Military Standard | MIL-DTL-38999 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Reach SVHC Compliant | Unknown |
| Series | #PNF |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity D38999/26WB2PN-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.