The D38999/26WB2PN-U is a 2-pin circular connector with a crimp termination method and straight body orientation. It has a maximum operating temperature range of -65°C to 175°C and a maximum voltage rating of 850VDC/600VAC. The connector is designed for cable mount applications and has a maximum current rating of 13A.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| Max Current Rating | 13A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |