Conn MIL-DTL-38999 Circular SKT 13 POS Crimp ST Cable Mount 13Terminal 1Port
TE Connectivity D38999/26WB35SNL/C technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 13 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity D38999/26WB35SNL/C to view detailed technical specifications.
No datasheet is available for this part.