
This shielded circular connector features a aluminium shell with a cadmium finish and six circular crimp contacts made of copper alloy with a gold plating. It is designed for free-hanging mounting and is rated for operation between -65°C and 175°C. The connector is part of the MIL-DTL-38999 Series III, DTS series and is compliant with the Military Standard MIL-DTL-38999. It is packaged in bulk and is resistant to various environments.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Male |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | Military, MIL-DTL-38999 Series III, DTS |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Not Compliant |