
22-contact MIL-DTL-38999 Series III circular connector. Features an aluminum alloy body with cadmium plating and male crimp terminals. Contacts are copper alloy with gold plating for superior conductivity. RoHS compliant.
TE Connectivity D38999/26WC35PN technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Military Standard | MIL-DTL-38999 |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D38999/26WC35PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
