This TE Connectivity connector features a circular body with 10 straight, crimp-terminated contacts and a pin contact gender. It is designed for cable mounting and has a maximum operating temperature range of -65°C to 175°C. The connector is rated for 850VDC and 600VAC, making it suitable for high-voltage applications.
TE Connectivity D38999/26WC98PN-USB2 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 10 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 10 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity D38999/26WC98PN-USB2 to view detailed technical specifications.
No datasheet is available for this part.