
Environmentally resistant, shielded circular connector featuring 37 male contacts made from gold-plated copper alloy. This MIL-DTL-38999 Series III plug offers a 5A current rating and operates within a temperature range of -65°C to 175°C. The aluminum alloy shell is cadmium plated for durability and the connector is designed for free-hanging, crimp termination.
TE Connectivity D38999/26WD35PN technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Male |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, DTS |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 15 |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.