
Conn Circular PIN 37 POS Crimp ST Cable Mount 37 Terminal 1 Port
Sign in to ask questions about the TE Connectivity D38999/26WD35PN-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity D38999/26WD35PN-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Military Standard | MIL-DTL-38999 |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Reach SVHC Compliant | Unknown |
| Series | MIL-DTL-38999 Series III |
| Shell Finish | Cadmium |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D38999/26WD35PN-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.