
This 5-contact circular connector features a crimp termination and is constructed from aluminium with a cadmium plating. It meets the military standard MIL-DTL-38999 and is part of the Series III. The connector has a copper alloy contact with a gold plating and is not RoHS compliant.
TE Connectivity D38999/26WD5HN technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Military Standard | MIL-DTL-38999 |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity D38999/26WD5HN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.