
This connector features a 5-position, 5-contact configuration with a crimp termination method. The body is constructed from aluminium and plated with cadmium. The contacts are made of copper alloy and plated with gold. It meets the military standard MIL-DTL-38999 and is part of the Series III series. The connector is designed for cable mount applications.
TE Connectivity D38999/26WD5JN technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Military Standard | MIL-DTL-38999 |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity D38999/26WD5JN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.