
The MIL-DTL-38999 Series III 5-Pin Male Connector features a body made of aluminium with cadmium plating and copper alloy contacts with gold plating. It meets the MIL-DTL-38999 military standard and is available in a cable mount package type. The connector has 5 positions and 5 contacts, but its compliance with Reach SVHC is unknown.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity D38999/26WD5JN-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Military Standard | MIL-DTL-38999 |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Reach SVHC Compliant | Unknown |
| Series | MIL-DTL-38999 Series III |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity D38999/26WD5JN-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.