
This connector features a body made of aluminium with cadmium plating, copper alloy contacts with gold plating, and a male gender. It conforms to the MIL-DTL-38999 military standard and is part of the Series III. The connector has five positions and five contacts, with a cadmium shell finish.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Military Standard | MIL-DTL-38999 |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Reach SVHC Compliant | Unknown |
| Series | MIL-DTL-38999 Series III |
| Shell Finish | Cadmium |
| RoHS | Compliant |