
This connector features a body made of aluminium with a cadmium plating, and contacts made of copper alloy with a gold plating. It meets the MIL-DTL-38999 military standard and is part of the Series III. The connector has five positions and five contacts, and is designed for cable mount applications.
TE Connectivity D38999/26WD5SN-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Military Standard | MIL-DTL-38999 |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Reach SVHC Compliant | Unknown |
| Series | MIL-DTL-38999 Series III |
| Shell Finish | Cadmium |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity D38999/26WD5SN-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.