
This connector features a body made of aluminium with a cadmium plating, and contacts made of copper alloy with a gold plating. It has a male gender and meets the military standard MIL-DTL-38999. The connector is RoHS compliant and has a crimp termination. It is part of the MIL-DTL-38999 Series III series.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Military Standard | MIL-DTL-38999 |
| Number of Contacts | 79 |
| Number of Positions | 79 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MIL-DTL-38999 Series III |
| Termination | Crimp |
| RoHS | Compliant |