
This connector is constructed with an aluminium body and features cadmium plating. The contacts are made of copper alloy and have a gold plating. It is designed to meet the requirements of the MIL-DTL-38999 military standard and is part of the MIL-C-38999 Series III. The connector has 79 positions and is a male gender type.
TE Connectivity D38999/26WG35PN-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Military Standard | MIL-DTL-38999 |
| Number of Contacts | 79 |
| Number of Positions | 79 |
| Reach SVHC Compliant | Unknown |
| Series | MIL-C-38999 Series III |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity D38999/26WG35PN-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.