
Conn Circular PIN 41 POS Crimp ST Cable Mount 41 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity D38999/26WG41PA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 41 |
| Number of Ports | 1 |
| Product Length (mm) | 31 |
| Product Diameter (mm) | 41.7 |
| Product Weight (g) | 39.6 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 41 |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | PL |
| Max Voltage Rating | 850VDC|600VAC |
| Max Current Rating | 7.5A |
| Cage Code | SRP33 |
| EU RoHS | No |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity D38999/26WG41PA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.