This 41-contact connector features a crimp terminal with a cadmium-plated aluminium body and gold-plated copper alloy contacts. It is designed for use in harsh environments and is compliant with the MIL-DTL-38999 military standard. The connector is shielded and has a green housing. It is available in bulk packaging and is suitable for use in temperatures ranging from -65°C to 175°C.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Male |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | Military, MIL-DTL-38999 Series III, DTS |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Not Compliant |
