
This 30-position shielded circular connector features an aluminium shell with cadmium plating and a crimp contact type. It is designed for free-hanging mounting and has a maximum operating temperature of 175°C. The connector is compliant with the MIL-DTL-38999 military standard and is part of the Military, MIL-DTL-38999 Series III, DTS series. It has a green housing color and is packaged in bulk.
Sign in to ask questions about the TE Connectivity D38999/26WJ20HC-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity D38999/26WJ20HC-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Male |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | Military, MIL-DTL-38999 Series III, DTS |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity D38999/26WJ20HC-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.