
General purpose circular connector, male gender, featuring 30 positions with 23 power contacts. This wire-to-wire connector system utilizes copper alloy contacts with gold plating for enhanced conductivity and durability of 500 cycles. Constructed with an aluminum body and cadmium plating, it offers environmental protection and operates within a temperature range of -85°C to 347°C. Designed for cable mounting, it conforms to MIL-DTL-38999 and MIL-C-38999 Series III standards.
Sign in to ask questions about the TE Connectivity D38999/26WJ20PN-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity D38999/26WJ20PN-LC technical specifications.
| Assembly Length | 31mm |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Connector System | Wire-to-Wire |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Durability | 500Cycles |
| Environmental Protection | Yes (With) |
| Factory Installed Backshell | No (Without) |
| Feedthrough Type | No |
| Gender | Male |
| Insulation Material | Silicone |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 347°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -85°C |
| Number of Contacts | 4 |
| Number of Positions | 30 |
| Number of Power Positions | 23 |
| Package Quantity | 1 |
| Plating | Cadmium |
| Preloaded | No |
| Reach SVHC Compliant | Unknown |
| Sealable | No (Without) |
| Series | MIL-C-38999 Series III |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D38999/26WJ20PN-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.