The TE Connectivity D38999/26ZC4SN-USB2 is a 4-contact cable mount circular connector with a maximum operating voltage of 850VDC and a maximum current rating of 13A. It has a straight body orientation and a crimp termination method. This connector is designed for use in a wide temperature range of -65 to 175°C. It is a general-purpose connector suitable for various applications.
TE Connectivity D38999/26ZC4SN-USB2 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| Max Current Rating | 13A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity D38999/26ZC4SN-USB2 to view detailed technical specifications.
No datasheet is available for this part.