
This 19-pin wall mount circular connector features a straight body orientation and crimp termination method. It has a maximum operating temperature range of -65°C to 200°C and can withstand a maximum voltage rating of 850VDC or 600VAC. The connector is designed for use in high-voltage applications and has a maximum current rating of 23A.
Sign in to ask questions about the TE Connectivity D38999/40FJ19PA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity D38999/40FJ19PA technical specifications.
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 19 |
| Number of Ports | 1 |
| Product Length (mm) | 34.16 |
| Product Depth (mm) | 46.6 |
| Product Height (mm) | 46.6 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 19 |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Max Voltage Rating | 850VDC|600VAC |
| Max Current Rating | 23A |
| Cage Code | SRP33 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity D38999/40FJ19PA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.