
This TE Connectivity connector features a straight body orientation and a crimp termination method. It has six terminals and one port, with a maximum operating temperature range of -65°C to 175°C. The connector is designed for wall mount applications and can withstand a maximum voltage rating of 850VDC or 600VAC. It has a maximum current rating of 23A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity D38999/40WE6PN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 6 |
| Number of Ports | 1 |
| Product Length (mm) | 34.16 |
| Product Depth (mm) | 33.9 |
| Product Height (mm) | 33.9 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 6 |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Max Voltage Rating | 850VDC|600VAC |
| Max Current Rating | 23A |
| Cage Code | SRP33 |
| EU RoHS | No |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity D38999/40WE6PN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.