This 11-contact circular socket is designed for use in high-voltage applications, with a maximum rating of 850VDC or 600VAC. It features a jam nut mounting method and a termination method of crimp. The socket has a maximum current rating of 23A and operates within a temperature range of -65°C to 200°C. The product dimensions are 34.16mm in length, 51.7mm in depth, and 51.7mm in height, with a diameter of 54.8mm. It has a straight body orientation and a contact gender of SKT.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity D38999/44FG11SD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 11 |
| Number of Ports | 1 |
| Product Length (mm) | 34.16 |
| Product Depth (mm) | 51.7 |
| Product Height (mm) | 51.7 |
| Product Diameter (mm) | 54.8 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 11 |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Max Voltage Rating | 850VDC|600VAC |
| Max Current Rating | 23A |
| Cage Code | SRP33 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity D38999/44FG11SD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.