
This 19-contact circular connector features a straight body orientation and is designed for jam nut mounting. It has a maximum operating temperature range of -65°C to 200°C and a maximum voltage rating of 850VDC or 600VAC. The connector is rated for 23A and is suitable for high-power applications.
Sign in to ask questions about the TE Connectivity D38999/44FJ19SA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity D38999/44FJ19SA technical specifications.
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 19 |
| Number of Ports | 1 |
| Product Length (mm) | 34.16 |
| Product Depth (mm) | 58 |
| Product Height (mm) | 58 |
| Product Diameter (mm) | 61.2 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 19 |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Max Voltage Rating | 850VDC|600VAC |
| Max Current Rating | 23A |
| Cage Code | SRP33 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity D38999/44FJ19SA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.