
This 19-contact circular SKT connector features a jam nut termination method and a maximum operating temperature range of -65°C to 200°C. It has a maximum voltage rating of 850VDC and a maximum current rating of 23A. The connector measures 61.2mm in diameter, 58mm in depth, and 58mm in height, with a product length of 34.16mm.
Sign in to ask questions about the TE Connectivity D38999/44FJ19SB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity D38999/44FJ19SB technical specifications.
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 19 |
| Number of Ports | 1 |
| Product Length (mm) | 34.16 |
| Product Depth (mm) | 58 |
| Product Height (mm) | 58 |
| Product Diameter (mm) | 61.2 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 19 |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Max Voltage Rating | 850VDC|600VAC |
| Max Current Rating | 23A |
| Cage Code | SRP33 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity D38999/44FJ19SB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.