
The TE Connectivity D38999/44FJ24SA is a 24-contact circular jam nut socket designed for high-voltage applications. It features a straight body orientation and a crimp termination method. The socket has a maximum operating temperature range of -65°C to 200°C and a maximum voltage rating of 850VDC. It can handle a maximum current of 23A and is suitable for use in environments where high reliability is required.
Sign in to ask questions about the TE Connectivity D38999/44FJ24SA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity D38999/44FJ24SA technical specifications.
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 24 |
| Number of Ports | 1 |
| Product Length (mm) | 34.16 |
| Product Depth (mm) | 58 |
| Product Height (mm) | 58 |
| Product Diameter (mm) | 61.2 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 24 |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Max Voltage Rating | 850VDC|600VAC |
| Max Current Rating | 23/13A |
| Cage Code | SRP33 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity D38999/44FJ24SA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.