
The TE Connectivity D38999/44WC4SN is a circular connector with a straight body orientation and jam nut mounting. It has four terminals and one port, with a product length of 34.16mm and a product diameter of 41.7mm. The connector is rated for a maximum voltage of 850VDC and a maximum current of 13A, with an operating temperature range of -65C to 175C.
Sign in to ask questions about the TE Connectivity D38999/44WC4SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity D38999/44WC4SN technical specifications.
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| Product Length (mm) | 34.16 |
| Product Depth (mm) | 38.6 |
| Product Height (mm) | 38.6 |
| Product Diameter (mm) | 41.7 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Max Voltage Rating | 850VDC|600VAC |
| Max Current Rating | 13A |
| Cage Code | SRP33 |
| EU RoHS | No |
| HTS Code | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity D38999/44WC4SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.