The D38999/44WG-16PC is a circular connector with 16 contacts, featuring a straight body orientation and crimp termination method. It has a maximum operating temperature range of -65°C to 175°C and a maximum voltage rating of 1050VDC or 750VAC. The connector is designed for use with a jam nut mount and has a maximum current rating of 13A.
Checking distributor stock and pricing after the page loads.
TE Connectivity D38999/44WG-16PC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 16 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 16 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1050VDC|750VAC |
| Max Current Rating | 13A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.