
This circular connector features a straight body orientation and a jam nut mounting style. It has 61 terminals and one port, with a product length of 34.16mm, depth of 58mm, and height of 58mm. The connector is rated for a maximum operating temperature of 175°C and a minimum of -65°C. It has a maximum voltage rating of 850VDC and a maximum current rating of 7.5A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity D38999/44WJ61SA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 61 |
| Number of Ports | 1 |
| Product Length (mm) | 34.16 |
| Product Depth (mm) | 58 |
| Product Height (mm) | 58 |
| Product Diameter (mm) | 61.2 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 61 |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Max Voltage Rating | 850VDC|600VAC |
| Max Current Rating | 7.5A |
| Cage Code | SRP33 |
| EU RoHS | No |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity D38999/44WJ61SA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.