DIV46E25-35SA-6149
Sign in to ask questions about the TE Connectivity D38999/46FJ35SAL/C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity D38999/46FJ35SAL/C technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Length | 38.66mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Orientation | Straight |
| Plating | Electroless Nickel |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D38999/46FJ35SAL/C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.