
TE CONNECTIVITY / RAYCHEM D-436-37 TERMINAL, BUTT SPLICE, CRIMP, BLUE
Checking distributor stock and pricing after the page loads.
| Color | Blue |
| Contact Plating | Tin |
| Diameter | 2.69mm |
| ELV | Compliant |
| Insulation | Insulated |
| Insulation Material | PVDF |
| Lead Free | Not Applicable |
| Length | 14.86mm |
| Reach SVHC Compliant | No |
| Series | MiniSeal |
| Thickness | 0.94mm |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
