This 30-position 2-row through-hole connector features a black color and gold plating. It has a contact mating length of 0.125inch and a pitch of 0.05inch. The connector is packaged in a 20-count rail/Tube and has a row spacing of 0.1inch.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Mating Length | 0.125inch |
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Pitch | 0.05inch |
| Row Spacing | 0.1inch |
| Termination | Solder |
| RoHS | Not Compliant |