This 12mm polyolefin cable features a green and yellow color scheme and is available on a 1m spool. The cable's operating temperature range spans from -55°C to 135°C. It is compliant with RoHS regulations.
TE Connectivity DCPT-12/6-45-SP technical specifications.
| Body Material | Polyolefin |
| Color | Green, Yellow |
| Inside Diameter | 12mm |
| Length | 1m |
| Material | PO, Polyolefin, Polyolefine |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Series | DCPT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DCPT-12/6-45-SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.