
This cable features a maximum operating temperature of 135°C and a minimum operating temperature of -55°C. It is made of polyolefin material and has a straight orientation. The cable is not halogen free and has a length of 4.92 feet.
TE Connectivity DCPT-6/3-45-RSU-1.5M technical specifications.
| Color | Green, Yellow |
| Halogen Free | Not Halogen Free |
| Length | 4.92foot |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Series | DCPT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DCPT-6/3-45-RSU-1.5M to view detailed technical specifications.
No datasheet is available for this part.