
Heat Shrink Tubing ST Irradiated Modified Polyolefin Yellow/Green Thin Spool
TE Connectivity DCPT-8/4-45-SP technical specifications.
| Body Material | Polyolefin |
| Color | Green, Yellow |
| Inside Diameter | 8mm |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Packaging | Spool |
| Series | DCPT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DCPT-8/4-45-SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
