This circular connector features a straight body orientation and 10 terminals. It is designed for crimp termination and flange mounting. The connector has a single port and is suitable for general applications.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 10 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 10 |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |