Conn Circular SKT 5 POS Crimp ST Jam Nut 5 Terminal 1 Port
TE Connectivity DIV44E11-05SB-6139 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 5 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 5 |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity DIV44E11-05SB-6139 to view detailed technical specifications.
No datasheet is available for this part.