Connector Circular MIL-DTL-38999 SERIES I
TE Connectivity DJT10E11-05SB technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity DJT10E11-05SB to view detailed technical specifications.
No datasheet is available for this part.