
This 7-position receptacle connector features a crimp termination and is constructed with an aluminium body and copper alloy contacts. The contacts are plated with gold and the body is plated with cadmium. The connector is rated for panel and flange mounting and is part of the MIL-C-38999 Series I, DJT series. It is available in bulk packaging and is compliant with environment resistant ratings.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity DJT10E11-99AC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Mount | Panel, Flanges |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-C-38999 Series I, DJT |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DJT10E11-99AC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.