
The DJT10E15-18SC-LC is an 18-contact receptacle connector with a panel mount and cadmium finish. It features an aluminium body and gold-plated copper alloy contacts. The connector is part of the MIL-C-38999 Series I, DJT series and is environment resistant. It is packaged in bulk and is compliant with Reach SVHC regulations, although the exact compliance status is unknown.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity DJT10E15-18SC-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Mount | Panel, Flanges |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-C-38999 Series I, DJT |
| Shell Finish | Cadmium |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DJT10E15-18SC-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.