This 37-position shielded circular connector features an aluminium shell with a cadmium finish and 37 copper alloy contacts with gold plating. The connector is designed for panel and flange mounting and is resistant to environmental factors. It has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C.
Sign in to ask questions about the TE Connectivity DJT10E15-35PC-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity DJT10E15-35PC-LC technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-DTL-38999 Series I, DJT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DJT10E15-35PC-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.