
This 12-position receptacle connector features a current rating of 13A and operates within a temperature range of -65°C to 175°C. It is designed for panel mount applications and utilizes crimp termination. The connector is made from aluminium with a cadmium plating and features copper alloy contacts with gold plating. It is compliant with Reach SVHC regulations and is part of the MIL-C-38999 Series I, DJT series.
Sign in to ask questions about the TE Connectivity DJT10E15-97PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity DJT10E15-97PC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Receptacle |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Yes |
| Series | MIL-C-38999 Series I, DJT |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DJT10E15-97PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
