
This 12-position receptacle features a panel mount design with 12 contacts, made from a copper alloy with gold plating. The body is constructed from aluminium with a cadmium plating. It is part of the MIL-C-38999 Series I, DJT series and is rated for environment resistance.
Sign in to ask questions about the TE Connectivity DJT10E15-97PC-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity DJT10E15-97PC-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Mount | Panel, Flanges |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-C-38999 Series I, DJT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DJT10E15-97PC-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.