
The DJT10E17-26PN-LC is a 26-contact receptacle connector with a cadmium finish, manufactured by TE Connectivity. It features a crimp contact type and is rated for panel and flange mounting. The connector is made of aluminium with a copper alloy contact and gold plating. It is part of the MIL-C-38999 Series I, DJT series and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity DJT10E17-26PN-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity DJT10E17-26PN-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Mount | Panel, Flanges |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-C-38999 Series I, DJT |
| Shell Finish | Cadmium |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DJT10E17-26PN-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.