
This 55-position circular receptacle connector features a current rating of 5A and operates over a temperature range of -65°C to 175°C. It is designed for panel mount applications and is constructed with an aluminium body and copper alloy contacts plated with gold. The connector is compliant with the MIL-C-38999 Series I, DJT series and is available in bulk packaging.
TE Connectivity DJT10E17-35JB technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Receptacle |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-C-38999 Series I, DJT |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DJT10E17-35JB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.