This 6-position shielded circular connector features 6 contacts and is designed for panel mount applications. The connector's body and shell are made of aluminium, with a cadmium plating, and the contacts are made of copper alloy with a gold plating. The connector is rated for operation between -65°C and 175°C and is compliant with the MIL-DTL-38999 Series I standard.
TE Connectivity DJT10E17-6PC-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-DTL-38999 Series I, DJT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DJT10E17-6PC-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.