
This 66-position CRIMP receptacle features an aluminium body with cadmium plating, copper alloy contacts with gold plating, and a panel mount design. It is part of the MIL-C-38999 Series I, DJT series and is environment resistant. The component is packaged in bulk and is compliant with Reach SVHC regulations, although the exact status is unknown.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity DJT10E19-35BA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Mount | Panel, Flanges |
| Number of Contacts | 66 |
| Number of Positions | 66 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-C-38999 Series I, DJT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DJT10E19-35BA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.