
The DJT10E19-35JB-LC is a 66-position receptacle connector with a panel mount design, featuring an aluminium body and gold-plated copper alloy contacts. It is part of the MIL-C-38999 Series I, DJT series and is rated for environment-resistant applications. The connector is packaged individually in bulk and is compliant with Reach SVHC regulations, although the exact status is unknown.
TE Connectivity DJT10E19-35JB-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Mount | Panel, Flanges |
| Number of Contacts | 66 |
| Number of Positions | 66 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-C-38999 Series I, DJT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DJT10E19-35JB-LC to view detailed technical specifications.
No datasheet is available for this part.